+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42415

Screwdriver: precision; Phillips; PH1; Blade length: 60mm

Manufacturer: WIHA

Manufacturer part number:
42415
TME Symbol:
WIHA.42415

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight24.33 g
EAN code4010995424152
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42415
89 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs