+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42989

Screwdriver: precision-set; insulated,precision; Phillips,slot

Manufacturer: WIHA

Manufacturer part number:
42989
TME Symbol:
WIHA.42989

Specification

Manufacturer
WIHA
Type of screwdriver
precision - set
Kind of screwdriver
insulated, precision
Kind of bit
Phillips, slot
Bit size
PH0, PH00, SL 1.5, SL 2, SL 2.5, SL 3
Manufacturer series
PicoFinish®
Conform to the norm
VDE
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • rotary cap
  • table stand included
Gross weight360.9 g
EAN code4010995429898
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
42989
12 in TME stock
Net price for quantities from 1 set - 48.33 USDGross price for quantities from 1 set - 48.33 USD
Net price for quantities from 5 set - 46.60 USDGross price for quantities from 5 set - 46.60 USD
Net price for quantities from 10 set - 44.87 USDGross price for quantities from 10 set - 44.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.