+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42994

Screwdriver: precision-set; precision; 6-angles socket; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
42994
TME Symbol:
WIHA.42994

Specification

Manufacturer
WIHA
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 2.5mm, HEX 3mm, HEX 3.5mm, HEX 4mm, HEX 5mm, HEX 5.5mm
Manufacturer series
PicoFinish®
Quantity in set/package
6pcs.
Gross weight396.09 g
EAN code4010995429942
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
42994
5 in TME stock
Net price for quantities from 1 set - 73.76 USDGross price for quantities from 1 set - 73.76 USD
Net price for quantities from 5 set - 71.12 USDGross price for quantities from 5 set - 71.12 USD
Net price for quantities from 10 set - 68.49 USDGross price for quantities from 10 set - 68.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.