+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43024

Wrench-set; hex key,insulated,socket spanner; steel; 1/2"; 1kVAC

Manufacturer: WIHA

Manufacturer part number:
43024
TME Symbol:
WIHA.43024

Specification

Manufacturer
WIHA
Type of tool
wrench - set
Kind of wrench
hex key, insulated, socket spanner
Material
steel
Holder socket size - inch
1/2"
Max. operating voltage
1kV AC
Quantity in set/package
20pcs.
Conform to the norm
EN 60900 VDE
Kit contents
  • 6-angles sockets
  • rattle
Gross weight4.3763 kg
EAN code4010995430245

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
*
43024
1 in TME stock
Net price for quantities from 1 set - 513.42 USDGross price for quantities from 1 set - 513.42 USD
Net price for quantities from 5 set - 495.08 USDGross price for quantities from 5 set - 495.08 USD
Net price for quantities from 10 set - 480.42 USDGross price for quantities from 10 set - 480.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.