+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43167

Screwdriver: precision-set; insulated,precision; PH0,PZ0,SL 2


Manufacturer: WIHA

Manufacturer part number:
43167
TME Symbol:
WIHA.43167

Specification

Manufacturer
WIHA
Type of screwdriver
precision - set
Kind of screwdriver
insulated, precision
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH0, PZ0, SL 2
Manufacturer series
PicoFinish® slimVario®
Trade name
ElectricVario
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight50.42 g
EAN code4010995431679

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
43167
9 in TME stock
Net price for quantities from 1 set - 43.46 USDGross price for quantities from 1 set - 43.46 USD
Net price for quantities from 5 set - 41.91 USDGross price for quantities from 5 set - 41.91 USD
Net price for quantities from 10 set - 40.67 USDGross price for quantities from 10 set - 40.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set