+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43465

Screwdriver: insulated-set; insulated; 1kVAC; bag; 31pcs.

Manufacturer: WIHA

Manufacturer part number:
43465
TME Symbol:
WIHA.43465

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
hex key, Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Trade name
ElectricVario
Conform to the norm
IEC 60900 VDE
Max. operating voltage
1kV AC
Kind of package
bag
Quantity in set/package
31pcs.
Kit contents
  • 6-angles sockets
  • adapter
  • extension shaft for bits
  • screwdriver bits
  • screwdriver handle
Gross weight862.7 g
EAN code4010995434656

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
*
43465
5 in TME stock
Net price for quantities from 1 set - 292.13 USDGross price for quantities from 1 set - 292.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.