+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43669

Screwdriver: precision; slot; 1.5x0.23mm; Blade length: 40mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43669
TME Symbol:
WIHA.43669

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
1.5x0.23mm
Blade length
40mm
Overall length
134mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight11.75 g
EAN code4010995436698
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43669
16 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
Net price for quantities from 5 pcs - 9.00 USDGross price for quantities from 5 pcs - 9.00 USD
Net price for quantities from 10 pcs - 8.67 USDGross price for quantities from 10 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs