+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43670

Screwdriver: precision; slot; 2x0.4mm; Blade length: 40mm; ESD


Manufacturer: WIHA

Manufacturer part number:
43670
TME Symbol:
WIHA.43670

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
2x0.4mm
Blade length
40mm
Overall length
140mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight17.03 g
EAN code4010995436704
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43670
11 in TME stock
Net price for quantities from 1 pcs - 9.28 USDGross price for quantities from 1 pcs - 9.28 USD
Net price for quantities from 5 pcs - 8.95 USDGross price for quantities from 5 pcs - 8.95 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs