+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43671

Screwdriver: precision; slot; 2.5x0.4mm; Blade length: 50mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43671
TME Symbol:
WIHA.43671

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight17.6 g
EAN code4010995436711
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43671
27 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs