+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43678

Screwdriver: precision; Phillips; PH1; Blade length: 60mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43678
TME Symbol:
WIHA.43678

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight24.78 g
EAN code4010995436780
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43678
10 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 10.01 USDGross price for quantities from 10 pcs - 10.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs