+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43683

Screwdriver: precision; hex key; HEX 2mm; Blade length: 50mm; ESD


Manufacturer: WIHA

Manufacturer part number:
43683
TME Symbol:
WIHA.43683

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 2mm
Blade length
50mm
Overall length
150mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight18.9 g
EAN code4010995436834
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43683
18 in TME stock
Net price for quantities from 1 pcs - 10.67 USDGross price for quantities from 1 pcs - 10.67 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
Net price for quantities from 10 pcs - 9.91 USDGross price for quantities from 10 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs