+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43684

Screwdriver: precision; hex key; HEX 2.5mm; Blade length: 60mm

Manufacturer: WIHA

Manufacturer part number:
43684
TME Symbol:
WIHA.43684

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
hex key
Bit size
HEX 2.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight19.91 g
EAN code4010995436841
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43684
6 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 5 pcs - 10.80 USDGross price for quantities from 5 pcs - 10.80 USD
Net price for quantities from 10 pcs - 10.40 USDGross price for quantities from 10 pcs - 10.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs