+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43691

Screwdriver: precision; 6-angles socket; HEX 5.5mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43691
TME Symbol:
WIHA.43691

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 5.5mm
Blade length
60mm
Overall length
160mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight27.8 g
EAN code4010995436919
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43691
3 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 16.95 USD
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs