+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43699

Screwdriver: precision; Torx®; TX06; Blade length: 40mm; ESD

Manufacturer: WIHA

Manufacturer part number:
43699
TME Symbol:
WIHA.43699

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX06
Blade length
40mm
Overall length
140mm
Version
ESD
Manufacturer series
PicoFinish® ESD
Conform to the norm
IEC 61340-5-1
Gross weight16.69 g
EAN code4010995436995

WATCH VIDEO

See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
43699
6 in TME stock
Net price for quantities from 1 pcs - 15.43 USDGross price for quantities from 1 pcs - 15.43 USD
Net price for quantities from 3 pcs - 14.87 USDGross price for quantities from 3 pcs - 14.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs