+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43707

Screwdriver: precision-set; precision; Phillips,slot; ESD; 6pcs.

Manufacturer: WIHA

Manufacturer part number:
43707
TME Symbol:
WIHA.43707

Specification

Manufacturer
WIHA
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
Phillips, slot
Bit size
PH0, PH00, SL 1.5, SL 2, SL 2.5, SL 3
Manufacturer series
PicoFinish® ESD
Version
ESD
Quantity in set/package
6pcs.
Gross weight343.9 g
EAN code4010995437077
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
43707
11 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 52.76 USD
Net price for quantities from 5 pcs - 50.87 USDGross price for quantities from 5 pcs - 50.87 USD
Net price for quantities from 10 pcs - 49.37 USDGross price for quantities from 10 pcs - 49.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.