+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45215

Digital multimeter; LCD; VDC: 1000V; VAC: 1000V; I DC: 600uA÷10A


Manufacturer: WIHA

Manufacturer part number:
45215
TME Symbol:
WIHA.45215

Specification

Manufacturer
WIHA
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
DC voltage measuring range
1kV
AC voltage measuring range
1kV
DC current measuring range
600µA...10A
AC current measuring range
600µA...10A
True effective value measurement
True RMS
Resistance measuring range
200MΩ
Frequency measuring range
60MHz
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
WIHA.45528
Continuity test
<30Ω
Illumination
yes
Measuring instrument features
  • auto and manual ranging
  • contactless voltage measurement
  • HOLD function
  • MIN/MAX function
Gross weight650.9 g

WATCH VIDEO

See other products in this category: Portable digital multimeters WIHA,
*
45215
1 in TME stock
Net price for quantities from 1 pcs - 180.93 USDGross price for quantities from 1 pcs - 180.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts