+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45218

Digital multimeter; LCD; VDC: 600V; VAC: 600V; I DC: 40mA÷10A; 5MHz


Manufacturer: WIHA

Manufacturer part number:
45218
TME Symbol:
WIHA.45218

Specification

Manufacturer
WIHA
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
DC voltage measuring range
600V
AC voltage measuring range
600V
DC current measuring range
40mA...10A
AC current measuring range
40mA...10A
Resistance measuring range
40MΩ
Frequency measuring range
5MHz
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Related items
WIHA.45528
Continuity test
<30Ω
Illumination
yes
Measuring instrument features
  • autoranging
  • HOLD function
Gross weight637.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters WIHA,
*
45218
1 in TME stock
Net price for quantities from 1 pcs - 163.66 USDGross price for quantities from 1 pcs - 163.66 USD
Net price for quantities from 3 pcs - 151.82 USDGross price for quantities from 3 pcs - 151.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.