+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45296

Screwdriver: insulated-set; insulated; PH1,PH2,SL 3.5; PZ2/SL

Manufacturer: WIHA

Manufacturer part number:
45296
TME Symbol:
WIHA.45296

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, PlusMinus PZ-type, slot
Bit size
PH1, PH2, SL 3.5
Bit size
PZ2/SL
Manufacturer series
PocketMax®
Trade name
ElectricVario
Conform to the norm
IEC 60900 VDE
Screwdriver features
spare bits placed inside the handle
Number of bits
4pcs.
Kind of holder
C6,3mm, magnetic
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight123.3 g
EAN code4010995452964

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
45296
32 in TME stock
Net price for quantities from 1 pcs - 46.92 USDGross price for quantities from 1 pcs - 46.92 USD
Net price for quantities from 5 pcs - 43.57 USDGross price for quantities from 5 pcs - 43.57 USD
Net price for quantities from 10 pcs - 41.89 USDGross price for quantities from 10 pcs - 41.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.