+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46882

Tool: interchangeable blade; slot; 3.5mm; Overall len: 110mm

NEW

Manufacturer: WIHA

Manufacturer part number:
46882
TME Symbol:
WIHA.46882

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
slot
Bit size
3.5mm
Overall length
110mm
Torque
max. 1.1Nm
Manufacturer series
EasyTorque
Conform to the norm
DIN ISO 2380-1
Material
Chrom-vanadium-molybdenum steel
Application
for torque screwdrivers
Gross weight12 g
EAN code4010995468828
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
46882
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.