+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46887

Tool: interchangeable blade; Phillips; PH1; 110mm; max.3.8Nm

NEW

Manufacturer: WIHA

Manufacturer part number:
46887
TME Symbol:
WIHA.46887

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
Phillips
Bit size
PH1
Overall length
110mm
Torque
max. 3.8Nm
Manufacturer series
EasyTorque
Conform to the norm
DIN ISO 8764-1
Material
Chrom-vanadium-molybdenum steel
Application
for torque screwdrivers
Gross weight11 g
EAN code4010995468873
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
46887
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.