+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46890

Tool: interchangeable blade; Pozidriv®; PZ1; 110mm; max.3.8Nm

NEW

Manufacturer: WIHA

Manufacturer part number:
46890
TME Symbol:
WIHA.46890

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
Pozidriv®
Bit size
PZ1
Overall length
110mm
Torque
max. 3.8Nm
Manufacturer series
EasyTorque
Conform to the norm
DIN ISO 8764-1
Material
Chrom-vanadium-molybdenum steel
Application
for torque screwdrivers
Gross weight11 g
EAN code4010995468903
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
46890
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.