+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46893

Tool: interchangeable blade; Torx®; T7; 110mm; max.0.9Nm

NEW

Manufacturer: WIHA

Manufacturer part number:
46893
TME Symbol:
WIHA.46893

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
Torx®
Bit size
T7
Overall length
110mm
Torque
max. 0.9Nm
Manufacturer series
EasyTorque
Material
Chrom-vanadium-molybdenum steel
Tools features
screw retaining ring
Application
for torque screwdrivers
Gross weight9.75 g
EAN code4010995468934
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
46893
0 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.