+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46908

Tool: interchangeable blade; Torx®; T20; 110mm; max.8Nm

NEW

Manufacturer: WIHA

Manufacturer part number:
46908
TME Symbol:
WIHA.46908

Specification

Manufacturer
WIHA
Type of tool
interchangeable blade
Kind of bit
Torx®
Bit size
T20
Overall length
110mm
Torque
max. 8Nm
Manufacturer series
EasyTorque
Material
Chrom-vanadium-molybdenum steel
Application
for torque screwdrivers
Gross weight11.33 g
EAN code4010995469085
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
46908
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.