+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47218

Meter: appliance meter; LCD; Earthing R range: 0.001÷9.999kΩ

Manufacturer: WIHA

Manufacturer part number:
47218

Alternative designations: MFT ONE

TME Symbol:
WIHA.47218

Specification

Manufacturer
WIHA
Type of meter
appliance meter
Kind of display used
LCD
Earthing resistance measuring range
0.001...9.999kΩ
RCD test
general purpose
AC voltage measuring range
550V
Measurement
AC voltage, earthing resistance, frequency, insulation resistance, RCD tripping current, RCD tripping time
Insulation resistance measuring ranges
200MΩ/999MΩ
Test voltage
50V/100V/250V/500V/1kV
Measuring instrument features
wireless transmission of measurement results via NFC to the Sparkify app
Body dimensions
250x135x107mm
Illumination
yes
Interface
  • NFC
  • USB C
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • 3 crocodile clips
  • carrying strap
  • case
  • hard case
  • mains adapter
  • power supply
  • test leads ( 3pcs.)
  • test probe x1
  • test probe x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight4.24 kg
EAN code4010995472184

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations WIHA,
*
47218
0 in TME stock
Net price for quantities from 1 pcs - 1 666.94 USDGross price for quantities from 1 pcs - 1 666.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.