+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47222

Meter: safety analyzer; LCD; VAC: 5÷270V; 50Hz; 0.1÷19.99MΩ; IP40


Manufacturer: WIHA

Manufacturer part number:
47222

Alternative designations: PAT ONE

TME Symbol:
WIHA.47222

Specification

Manufacturer
WIHA
Type of meter
safety analyzer
Kind of display used
LCD
AC voltage measuring range
5...270V
Measurement
insulation resistance, leakage current, protective conductor resistance
Frequency measuring range
50Hz
Insulation resistance measuring ranges
0.1...19.99MΩ
Leakage current
200µA...19.99mA
IP rating
IP40
Conform to the norm
CAT II 300V
Plug variant
Schuko
Measuring instrument features
wireless transmission of measurement results via NFC to the Sparkify app
Dimensions (W x H x D)
250x107x135mm
Interface
  • NFC
  • USB
Standard equipment
  • 1 crocodile clips
  • case
  • mains cable
  • test probe x1
  • USB cable
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight3.1744 kg
EAN code4010995472221

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations WIHA,
*
47222
1 in TME stock
Net price for quantities from 1 pcs - 1 181.67 USDGross price for quantities from 1 pcs - 1 181.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.