+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27936

Wrench-set; hex key; Phillips,slot; Chrom-vanadium steel; 8pcs.

Manufacturer: WIHA

Manufacturer part number:
27936
TME Symbol:
WIHA.SB351PM8X

Specification

Manufacturer
WIHA
Type of tool
wrench - set
Kind of wrench
hex key
Kind of bit
Phillips, slot
Material
Chrom-vanadium steel
Tools application
useful for operating in the outdoor, during trips, etc.
Quantity in set/package
8pcs.
Tool set features
  • easy selection key
  • functional housing that hides keys can be used as driving handle
  • hardened
Kit contents
  • 0,7; 0,9; 1,3; 1,5; 2,0 mm size metric Allan
  • cross point: PH00
  • flat tips: 1,5; 2,0 mm
Gross weight23.67 g
EAN code4010995279363

WATCH VIDEO

See other products in this category: Wrenches Sets WIHA,
*
27936
20 in TME stock
Net price for quantities from 1 set - 27.54 USDGross price for quantities from 1 set - 27.54 USD
Net price for quantities from 5 set - 26.75 USDGross price for quantities from 5 set - 26.75 USD
Net price for quantities from 10 set - 24.98 USDGross price for quantities from 10 set - 24.98 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set