+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212623

Stripping tool; Øcable: 4.4÷7mm; Tool length: 165mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212623
TME Symbol:
WIREFOX-SAC

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
4.4...7mm
Tool length
165mm
Stripping tool features
  • automatic tool
  • self adjusting to wire diameter
Gross weight169.28 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212623
17 in TME stock
Net price for quantities from 1 pcs - 118.36 USDGross price for quantities from 1 pcs - 118.36 USD
Net price for quantities from 3 pcs - 109.68 USDGross price for quantities from 3 pcs - 109.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.