+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIRELESS ALERT-LD

Sensor: water leak; IP5X,IP67 (probe); Interface: WiFi; 1.5m


Manufacturer: LASCAR

Manufacturer part number:
WIRELESS ALERT-LD
TME Symbol:
WIRELESSALERT-LD

Specification

Manufacturer
LASCAR
Type of sensor
water leak
IP rating
IP5X, IP67 (probe)
Dimensions
69x32x22mm
Measuring instrument features
alarms breach of limit values ​​via e-mail
Interface
WiFi
Cable length
1.5m
Software
compatible Android, compatible IOS
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight82.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
WIRELESS ALERT-LD
1 in TME stock
Net price for quantities from 1 pcs - 54.17 USDGross price for quantities from 1 pcs - 54.17 USD
Net price for quantities from 3 pcs - 50.56 USDGross price for quantities from 3 pcs - 50.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.