+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIRELESS ALERT-TP

Sensor: temperature; -40÷125°C; IP5X,IP67 (probe); 1.5m


Manufacturer: LASCAR

Manufacturer part number:
WIRELESS ALERT-TP
TME Symbol:
WIRELESSALERT-TP

Specification

Manufacturer
LASCAR
Type of sensor
temperature
Temperature measuring range
-40...125°C
Temperature measurement accuracy
±1°C @(-40°C...80°C)
Temperature measurement resolution
1°C
IP rating
IP5X, IP67 (probe)
Measuring instrument features
alarms breach of limit values ​​via e-mail
Measurement
temperature
Interface
WiFi
Cable length
1.5m
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight63.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
WIRELESS ALERT-TP
1 in TME stock
Net price for quantities from 1 pcs - 48.39 USDGross price for quantities from 1 pcs - 48.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts