+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86650401

Enclosure: emergency; X: 150mm; Y: 150mm; Z: 85mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
86650401
TME Symbol:
WKE-4-5-X-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
emergency
Dimension X
150mm
Dimension Y
150mm
Dimension Z
85mm
Enclosure material
polycarbonate
IP rating
IP66
Body colour
orange
Manufacturer series
WKE
Cover colour
orange
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Kit contents
5 terminals 4mm2
Flammability rating
UL94V-0
Gross weight756 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
86650401
0 in TME stock
Net price for quantities from 1 pcs - 129.69 USDGross price for quantities from 1 pcs - 129.69 USD
Net price for quantities from 5 pcs - 121.59 USDGross price for quantities from 5 pcs - 121.59 USD
Net price for quantities from 10 pcs - 112.67 USDGross price for quantities from 10 pcs - 112.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.