+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | emergency | |
Dimension X | 150mm | |
Dimension Y | 150mm | |
Dimension Z | 85mm | |
Enclosure material | polycarbonate | |
IP rating | IP66 | |
Body colour | orange | |
Manufacturer series | WKE | |
Cover colour | orange | |
Operating temperature | -35...80°C | |
Mechanical impact resistance | IK08 | |
Kit contents | 8 terminals 1.5mm2 | |
Flammability rating | UL94V-0 |