+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1610700000

Label; polyamide; leaded; Label l: 43mm; Label width: 18mm

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1610700000

Alternative designations: WKM 18/43

TME Symbol:
WKM18/43

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Material
polyamide
Mechanical mounting
leaded
Label length
43mm
Label width
18mm
Gross weight1.756 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1610700000
450 in TME stock
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs