+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1631910000

Markers; 30x8mm; transparent; cables and wires


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1631910000

Alternative designations: WKM 8/30

TME Symbol:
WKM8/30

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Dimensions
30x8mm
Colour
transparent
Cable accessories application
cables and wires
Gross weight0.652 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1631910000
4270 in TME stock
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs