+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLBD1608HCU260TL

Ferrite: bead; Imp.@ 100MHz: 26Ω; SMD; 4A; 0603; R: 7mΩ; ±25%


Manufacturer: WALSIN

Manufacturer part number:
WLBD1608HCU260TL
TME Symbol:
WLBD1608HCU260TL

Specification

Manufacturer
WALSIN
Type of ferrite
bead
Impedance at 100MHz
26Ω
Mounting
SMD
Operating current
4A
Case - inch
0603
Case - mm
1608
Resistance
7mΩ
Tolerance
±25%
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads WALSIN,
*
WLBD1608HCU260TL
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.