+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN242410NR68PB

Inductor: wire; SMD; 0.68uH; 1.57A; R: 0.06Ω; ±30%; 2.4x2.4x1mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN242410NR68PB
TME Symbol:
WLPN242410NR68PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
0.68µH
Operating current
1.57A
Resistance
60mΩ
Tolerance
±30%
Body dimensions
2.4x2.4x1mm
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN242410NR68PB
1920 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs