+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN303010M150PB

Inductor: wire; SMD; 15uH; 480mA; R: 0.55Ω; ±20%; 3x3x1mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN303010M150PB
TME Symbol:
WLPN303010M150PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
15µH
Operating current
0.48A
Resistance
0.55Ω
Tolerance
±20%
Body dimensions
3x3x1mm
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN303010M150PB
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.