+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN303010M2R2PB

Inductor: wire; SMD; 2.2uH; 1.3A; R: 0.083Ω; ±20%; 3x3x1mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN303010M2R2PB
TME Symbol:
WLPN303010M2R2PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
1.3A
Resistance
83mΩ
Tolerance
±20%
Body dimensions
3x3x1mm
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN303010M2R2PB
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs