+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN303015M220PB

Inductor: wire; SMD; 22uH; 550mA; R: 0.622Ω; ±20%; 3x3x1.5mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN303015M220PB
TME Symbol:
WLPN303015M220PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
22µH
Operating current
0.55A
Resistance
0.622Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN303015M220PB
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs