+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN303015M2R7PB

Inductor: wire; SMD; 2.7uH; 1.43A; R: 0.097Ω; ±20%; 3x3x1.5mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN303015M2R7PB
TME Symbol:
WLPN303015M2R7PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
2.7µH
Operating current
1.43A
Resistance
97mΩ
Tolerance
±20%
Body dimensions
3x3x1.5mm
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN303015M2R7PB
930 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs