+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN303015M4R7PB

Inductor: wire; SMD; 4.7uH; 1.25A; R: 0.136Ω; ±20%; 3x3x1.5mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN303015M4R7PB
TME Symbol:
WLPN303015M4R7PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
4.7µH
Operating current
1.25A
Resistance
0.136Ω
Tolerance
±20%
Body dimensions
3x3x1.5mm
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN303015M4R7PB
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs