+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN505010N2R2PB

Inductor: wire; SMD; 2.2uH; 1.4A; R: 0.1Ω; ±30%; 4.9x4.9x1mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN505010N2R2PB
TME Symbol:
WLPN505010N2R2PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
1.4A
Resistance
0.1Ω
Tolerance
±30%
Body dimensions
4.9x4.9x1mm
Gross weight0.117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN505010N2R2PB
890 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs