+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLPN606010M6R8PB

Inductor: wire; SMD; 6.8uH; 1.2A; R: 0.22Ω; ±20%; 6x6x1mm


Manufacturer: WALSIN

Manufacturer part number:
WLPN606010M6R8PB
TME Symbol:
WLPN606010M6R8PB

Specification

Manufacturer
WALSIN
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
1.2A
Resistance
0.22Ω
Tolerance
±20%
Body dimensions
6x6x1mm
Gross weight0.189 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors WALSIN,
*
WLPN606010M6R8PB
340 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts