+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2005470000

Label; polyester; white; -40÷150°C; slide; TM-I; UL94HB; W: 4mm; reel

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2005470000

Alternative designations: TM-I 18 MM WS

TME Symbol:
WM-2005470000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
label
Material
polyester
Colour
white
Operating temperature
-40...150°C
Mechanical mounting
slide
Manufacturer series
TM-I
Flammability rating
UL94HB
Width
4mm
Height
18mm
Kind of package
reel
Gross weight0.15 g
Certificates

WATCH VIDEO

See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
2005470000
2000 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs