+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2437640000

Heat shrink markers; 25.4mm; yellow; for marking wire and cable


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2437640000

Alternative designations: HS 2.1-6.4/25 MM Y

TME Symbol:
WM-2437640000

Specification

Manufacturer
WEIDMÜLLER
Type of storage accessories
heat shrink markers
Length
25.4mm
Colour
yellow
Application of storage accessories
for marking wire and cable
Material
polyolefine
Min. diameter before shrinking
6.4mm
Diameter after shrinking
2.1mm
Shrinking ratio
3:1
Features of storage accessories
  • halogen free
  • in ladder form
Gross weight0.3 g
Certificates
See other products in this category: Printers and Markers WEIDMÜLLER,
*
2437640000
0 in TME stock
Net price for quantities from 2000 pcs - 0.54 USDGross price for quantities from 2000 pcs - 0.54 USD
Net price for quantities from 6000 pcs - 0.48 USDGross price for quantities from 6000 pcs - 0.48 USD
Net price for quantities from 10000 pcs - 0.41 USDGross price for quantities from 10000 pcs - 0.41 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.