+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2887690000

Enclosure: for computer; Raspberry Pi 4; polyamide 66; black


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2887690000

Alternative designations: U-MAKER BOX RASPBERRY PI 4

TME Symbol:
WM-2887690000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4
Enclosure material
polyamide 66
Body colour
black
Dimension X
120.4mm
Dimension Y
120.4mm
Dimension Z
35.5mm
Manufacturer series
U-MAKER
Gross weight99.7 g
Certificates
See other products in this category: Enclosure for Embedded Systems WEIDMÜLLER,
See other products from this series.:
*
2887690000
1 in TME stock
Net price for quantities from 1 pcs - 58.15 USDGross price for quantities from 1 pcs - 58.15 USD
Net price for quantities from 3 pcs - 52.80 USDGross price for quantities from 3 pcs - 52.80 USD
Net price for quantities from 5 pcs - 47.57 USDGross price for quantities from 5 pcs - 47.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.