+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2887700000

Accessories: extension frame; U-MAKER; polyamide 66; black; IP20


Manufacturer: WEIDMÜLLER

Manufacturer part number:
2887700000

Alternative designations: U-MAKER BOX EXTENSION KIT

TME Symbol:
WM-2887700000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosures accessories
extension frame
Application - series/manufacturer
U-MAKER
Related items
WM-2887700000
Enclosure material
polyamide 66
Body colour
black
Dimension X
120.4mm
Dimension Y
120.4mm
Dimension Z
24mm
IP rating
IP20
Gross weight246.2 g
Certificates
See other products in this category: Enclosure for Embedded Systems WEIDMÜLLER,
*
2887700000
1 in TME stock
Net price for quantities from 1 set - 43.15 USDGross price for quantities from 1 set - 43.15 USD
Net price for quantities from 3 set - 39.20 USDGross price for quantities from 3 set - 39.20 USD
Net price for quantities from 5 set - 35.36 USDGross price for quantities from 5 set - 35.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.