+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A45-2201

Mounting adapter; yellow; polyamide; 11mm; for DIN rail mounting

Manufacturer: POKÓJ

Manufacturer part number:
A45-2201
TME Symbol:
WM35

Specification

Manufacturer
POKÓJ
Type of connector accessories
mounting adapter
Colour
yellow
Body material
polyamide
Width
11mm
Mounting
for DIN rail mounting
Mounting rail size
TS35
Operating temperature
-25...100°C
Gross weight10.24 g
Certificates
See other products in this category: Rail mounted connectors POKÓJ,
*
A45-2201
673 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 20 pcs - 1.48 USDGross price for quantities from 20 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs