+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POKÓJ | |
Type of connector accessories | mounting adapter | |
Colour | blue | |
Body material | polyamide | |
Width | 11mm | |
Mounting | for DIN rail mounting | |
Mounting rail size | TS35 | |
Operating temperature | -25...100°C |