+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W032015

Clamp; universal; aluminium; max.51mm


Manufacturer: Workpro

Manufacturer part number:
W032015
TME Symbol:
WP-W032015WE

Specification

Manufacturer
Workpro
Type of clamping tool
clamp
Kind of clamping
universal
Material
aluminium
Grip capacity
max. 51mm
Holder features
  • fitted with extension spring
  • simple and quick clip release
Gross weight207.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Vices and Clamps Workpro,
*
W032015
20 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts