+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1010200000

Splice terminal: rail; 800V; screw terminal; yellow-green; wemid


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1010200000

Alternative designations: WPE 6

TME Symbol:
WPE6

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
yellow-green
Body material
wemid
Wire cross-section
6mm2
Number of ways
1
Number of terminals
2
Width
7.9mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight25.2 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1010200000
55 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.18 USDGross price for quantities from 10 pcs - 8.18 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 6.19 USD
Net price for quantities from 100 pcs - 5.80 USDGross price for quantities from 100 pcs - 5.80 USD
Net price for quantities from 250 pcs - 5.54 USDGross price for quantities from 250 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs